
HM2166NLT | |
---|---|
DigiKey Part Number | 553-HM2166NLTTR-ND - Tape & Reel (TR) 553-HM2166NLTCT-ND - Cut Tape (CT) 553-HM2166NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HM2166NLT |
Description | XFMR SIN 1:1 4.3KV BASIC SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150µH Battery Management Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Battery Management | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.643" L x 0.374" W (16.34mm x 9.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.19000 | $25.19 |
10 | $22.81100 | $228.11 |
25 | $21.90040 | $547.51 |
50 | $21.23360 | $1,061.68 |
100 | $20.58160 | $2,058.16 |
250 | $19.74560 | $4,936.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $19.13232 | $9,566.16 |
1,000 | $18.53501 | $18,535.01 |
1,500 | $18.19311 | $27,289.67 |
2,500 | $17.77016 | $44,425.40 |
3,500 | $17.49625 | $61,236.88 |