
HM2166NL | |
---|---|
DigiKey Part Number | 553-HM2166NL-ND |
Manufacturer | |
Manufacturer Product Number | HM2166NL |
Description | XFMR SIN 1:1 4.3KV BASIC SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150µH Battery Management Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Battery Management | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.643" L x 0.374" W (16.34mm x 9.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.26000 | $26.26 |
10 | $23.74100 | $237.41 |
25 | $22.79280 | $569.82 |
55 | $22.00182 | $1,210.10 |
110 | $21.32691 | $2,345.96 |
275 | $20.45905 | $5,626.24 |
550 | $19.82251 | $10,902.38 |
1,045 | $19.24823 | $20,114.40 |