New at DigiKey
HM2168NL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM2162NLT

DigiKey Part Number
553-HM2162NLTTR-ND - Tape & Reel (TR)
553-HM2162NLTCT-ND - Cut Tape (CT)
553-HM2162NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HM2162NLT
Description
XFMR DUAL CMC 1:1 4.3KV FUNC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
150µH Battery Management Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Battery Management
Inductance
150µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.636" L x 0.583" W (16.15mm x 14.80mm)
Height - Seated (Max)
0.236" (6.00mm)
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 350
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$38.43000$38.43
10$34.69100$346.91
25$33.29400$832.35
50$32.27080$1,613.54
100$31.27240$3,127.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350$29.53403$10,336.91
700$28.60841$20,025.89
1,050$28.07850$29,482.42
1,750$27.42333$47,990.83
2,450$26.99911$66,147.82
Manufacturers Standard Package