HXB5G017HLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HXB5G017HLT

HB5G015HLT

DigiKey Part Number
553-HB5G015HLTTR-ND - Tape & Reel (TR)
553-HB5G015HLTCT-ND - Cut Tape (CT)
553-HB5G015HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HB5G015HLT
Description
MOD DUAL 5GD 1:1 HF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
180µH LAN 5G Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 5G Base-T
Inductance
180µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
1.094" L x 0.480" W (27.80mm x 12.20mm)
Height - Seated (Max)
0.283" (7.20mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 350
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$65.03000$65.03
10$51.30900$513.09
25$47.64160$1,191.04
50$45.36080$2,268.04
100$43.43210$4,343.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350$45.15683$15,804.89
700$43.73286$30,613.00
1,050$42.91852$45,064.45
1,750$41.91159$73,345.28
Manufacturers Standard Package