
H1012NLT | |
---|---|
DigiKey Part Number | 553-1531-2-ND - Tape & Reel (TR) 553-1531-1-ND - Cut Tape (CT) 553-1531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H1012NLT |
Description | XFRMR MODULE 1PORT 1:1 10/100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H1012NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.000" L x 0.390" W (25.40mm x 9.91mm) | |
Height - Seated (Max) | 0.245" (6.22mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.11 oz (3.13 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.62000 | $42.62 |
10 | $38.51800 | $385.18 |
25 | $36.96920 | $924.23 |
50 | $35.82780 | $1,791.39 |
100 | $34.71860 | $3,471.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $33.01807 | $9,905.42 |
600 | $31.98240 | $19,189.44 |
900 | $31.38983 | $28,250.85 |
1,500 | $30.65686 | $45,985.29 |
2,100 | $30.18250 | $63,383.25 |