


GPSDM700/5800SSS | |
|---|---|
DigiKey Part Number | 553-2590-ND |
Manufacturer | |
Manufacturer Product Number | GPSDM700/5800SSS |
Description | RF ANT 700MHZ/850MHZ DOME PNL MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS, GSM, LTE, WLAN Dome SMA Male (3) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 700MHz, 850MHz, 900MHz, 1.575GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 5GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.17GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz, 5.15GHz ~ 5.875GHz | |
Antenna Type | Dome | |
Number of Bands | 6 | |
VSWR | 2.5, 2 | |
Return Loss | - | |
Gain | 4.5dBi, 6.5dBi | |
Power - Max | 100 W | |
Features | Cable - 5.18m, LNA | |
Termination | SMA Male (3) | |
Ingress Protection | IP65 | |
Mounting Type | Panel Mount | |
Height (Max) | 3.476" (88.30mm) | |
Applications | GPS, GSM, LTE, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,078.83000 | $1,078.83 |
| 12 | $900.86417 | $10,810.37 |
| 36 | $861.25917 | $31,005.33 |

