
| FE3X025-10-7NL | |
|---|---|
| DigiKey Part Number | FE3X025-10-7NL-ND | 
| Manufacturer | |
| Manufacturer Product Number | FE3X025-10-7NL | 
| Description | CMC 16A 3LN TH | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 3 Line Common Mode Choke Through Hole 16A DCR 6.3mOhm (Typ) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Pulse Electronics | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Filter Type | - | |
| Number of Lines | 3 | |
| Current Rating (Max) | 16A | |
| DC Resistance (DCR) (Max) | 6.3mOhm (Typ) | |
| Voltage Rating - DC | - | |
| Voltage Rating - AC | 500V | |
| Operating Temperature | 0°C ~ 60°C | |
| Ratings | - | |
| Approval Agency | - | |
| Features | - | |
| Mounting Type | Through Hole | |
| Size / Dimension | 1.890" Dia (48.00mm) | |
| Height (Max) | 1.850" (47.00mm) | |
| Package / Case | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $130.37000 | $130.37 | 
| 10 | $107.25200 | $1,072.52 | 
| 30 | $106.65333 | $3,199.60 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China