
E5388-EH05Y4-L | |
---|---|
DigiKey Part Number | 553-E5388-EH05Y4-LTR-ND - Tape & Reel (TR) 553-E5388-EH05Y4-LCT-ND - Cut Tape (CT) 553-E5388-EH05Y4-LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E5388-EH05Y4-L |
Description | CONN MOD JACK R/A 8P8C |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Polyamide (PA FR52), Nylon FR52 | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1,300 | $9.10581 | $11,837.55 |
2,600 | $8.67138 | $22,545.59 |
3,900 | $8.42705 | $32,865.49 |
6,500 | $8.12899 | $52,838.43 |
9,100 | $7.93853 | $72,240.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.50000 | $16.50 |
10 | $14.35300 | $143.53 |
25 | $13.74520 | $343.63 |
50 | $13.43980 | $671.99 |
100 | $12.82800 | $1,282.80 |
250 | $11.60640 | $2,901.60 |
500 | $10.69022 | $5,345.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.11000 | $15.11 |
10 | $12.84200 | $128.42 |
25 | $12.03720 | $300.93 |
50 | $11.46100 | $573.05 |
100 | $10.91320 | $1,091.32 |
250 | $10.22928 | $2,557.32 |
500 | $9.74070 | $4,870.35 |