E2023NLT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 603
Unit Price: $37.08000
Datasheet
200µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:2.5CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2023NLT

DigiKey Part Number
553-3771-2-ND - Tape & Reel (TR)
553-3771-1-ND - Cut Tape (CT)
553-3771-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E2023NLT
Description
XFRMR LAN ISOL 10BASET 1:2.5 SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
200µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:2.5CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
E2023NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
200µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:2.5CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.495" L x 0.280" W (12.57mm x 7.11mm)
Height - Seated (Max)
0.210" (5.33mm)
Operating Temperature
0°C ~ 70°C
Weight
0.03 oz (0.85 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$37.08000$37.08
10$33.47000$334.70
25$32.12640$803.16
50$31.13980$1,556.99
100$30.17700$3,017.70
250$28.94328$7,235.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850$27.36232$23,257.97
1,700$26.50051$45,050.87
2,550$26.00744$66,318.97
Manufacturers Standard Package