
E2023NL | |
|---|---|
DigiKey Part Number | 553-1629-5-ND |
Manufacturer | |
Manufacturer Product Number | E2023NL |
Description | XFRMR LAN ISOL 10BASET 1:2.5 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 200µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:2.5CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | E2023NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 200µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:2.5CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.495" L x 0.280" W (12.57mm x 7.11mm) | |
Height - Seated (Max) | 0.210" (5.33mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.03 oz (0.85 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.08000 | $37.08 |
| 10 | $33.47000 | $334.70 |
| 40 | $31.45550 | $1,258.22 |
| 80 | $30.48425 | $2,438.74 |
| 120 | $29.92833 | $3,591.40 |
| 280 | $28.79375 | $8,062.25 |
| 520 | $27.98788 | $14,553.70 |
| 1,000 | $27.15800 | $27,158.00 |

