
DPX1608LKEGR2455A | |
---|---|
DigiKey Part Number | 553-DPX1608LKEGR2455ATR-ND - Tape & Reel (TR) 553-DPX1608LKEGR2455ACT-ND - Cut Tape (CT) 553-DPX1608LKEGR2455ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX1608LKEGR2455A |
Description | DIPLEXER 1608 2.4/5GHZ EG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 5.15GHz ~ 5.875GHz 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 5.15GHz ~ 5.875GHz | |
Low Band Attenuation (min / max dB) | 30.00dB / 38.70dB | |
High Band Attenuation (min / max dB) | 40.00dB / 42.40dB | |
Return Loss (Low Band / High Band) | 10.0dB / 10.0dB | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $1.08700 | $10.87 |
25 | $1.01760 | $25.44 |
100 | $0.92940 | $92.94 |
250 | $0.87588 | $218.97 |
500 | $0.83768 | $418.84 |
1,000 | $0.80163 | $801.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.58832 | $2,353.28 |
8,000 | $0.56402 | $4,512.16 |
12,000 | $0.55044 | $6,605.28 |
20,000 | $0.53399 | $10,679.80 |
28,000 | $0.52352 | $14,658.56 |
40,000 | $0.51275 | $20,510.00 |
100,000 | $0.48655 | $48,655.00 |