
DPX1608LKEFR2455L | |
---|---|
DigiKey Part Number | 553-DPX1608LKEFR2455LTR-ND - Tape & Reel (TR) 553-DPX1608LKEFR2455LCT-ND - Cut Tape (CT) 553-DPX1608LKEFR2455LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX1608LKEFR2455L |
Description | DIPLEXER 2.4/5GHZ EF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 5.15GHz ~ 5.875GHz 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 5.15GHz ~ 5.875GHz | |
Low Band Attenuation (min / max dB) | 30.00dB / 34.90dB | |
High Band Attenuation (min / max dB) | 40.00dB / 44.10dB | |
Return Loss (Low Band / High Band) | 13.0dB / 13.0dB | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $1.03700 | $10.37 |
25 | $0.97480 | $24.37 |
100 | $0.89070 | $89.07 |
250 | $0.83900 | $209.75 |
500 | $0.80246 | $401.23 |
1,000 | $0.76788 | $767.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.70433 | $2,817.32 |
8,000 | $0.67519 | $5,401.52 |
12,000 | $0.65891 | $7,906.92 |
20,000 | $0.63917 | $12,783.40 |
28,000 | $0.62663 | $17,545.64 |
40,000 | $0.61372 | $24,548.80 |
100,000 | $0.58229 | $58,229.00 |