
BWCU00201212501M02 | |
---|---|
DigiKey Part Number | 553-BWCU00201212501M02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWCU00201212501M02 |
Description | CMC 170MA 2LN 500 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 170mA DCR 550mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 500 Ohms @ 100 MHz | |
Current Rating (Max) | 170mA | |
DC Resistance (DCR) (Max) | 550mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.081" L x 0.049" W (2.05mm x 1.25mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.67150 | $1,343.00 |