
BSPQ000603042N9B00 | |
---|---|
DigiKey Part Number | 553-BSPQ000603042N9B00TR-ND - Tape & Reel (TR) 553-BSPQ000603042N9B00CT-ND - Cut Tape (CT) 553-BSPQ000603042N9B00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSPQ000603042N9B00 |
Description | FIXED IND CHIP CERM 2.9NH 600MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.9 nH Unshielded Thick Film Inductor 600 mA 120mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | 2.9 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 20 @ 500MHz | |
Frequency - Self Resonant | 8GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.017" (0.43mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.27900 | $2.79 |
100 | $0.23160 | $23.16 |
1,000 | $0.19058 | $190.58 |
5,000 | $0.16621 | $831.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.15141 | $2,271.15 |
30,000 | $0.14276 | $4,282.80 |
45,000 | $0.13794 | $6,207.30 |
75,000 | $0.13210 | $9,907.50 |
105,000 | $0.12839 | $13,480.95 |
150,000 | $0.12457 | $18,685.50 |
375,000 | $0.11530 | $43,237.50 |