
BSPQ000603040N6B00 | |
---|---|
DigiKey Part Number | 553-BSPQ000603040N6B00TR-ND - Tape & Reel (TR) 553-BSPQ000603040N6B00CT-ND - Cut Tape (CT) 553-BSPQ000603040N6B00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSPQ000603040N6B00 |
Description | FIXED IND 0.6NH 1.1A 40MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.6 nH Unshielded Thick Film Inductor 1.1 A 40mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | 0.6 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | 20 @ 500MHz | |
Frequency - Self Resonant | 20GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.017" (0.43mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.27800 | $2.78 |
100 | $0.23040 | $23.04 |
1,000 | $0.18960 | $189.60 |
5,000 | $0.16536 | $826.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.15064 | $2,259.60 |
30,000 | $0.14203 | $4,260.90 |
45,000 | $0.13723 | $6,175.35 |
75,000 | $0.13142 | $9,856.50 |
105,000 | $0.12773 | $13,411.65 |
150,000 | $0.12394 | $18,591.00 |
375,000 | $0.11471 | $43,016.25 |