
BSCH0016080818NJ00 | |
---|---|
DigiKey Part Number | 553-BSCH0016080818NJ00TR-ND - Tape & Reel (TR) 553-BSCH0016080818NJ00CT-ND - Cut Tape (CT) 553-BSCH0016080818NJ00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH0016080818NJ00 |
Description | FIXED IND 18NH 600MA 350MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 nH Unshielded Multilayer Inductor 600 mA 350mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 18 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 350mOhm Max | |
Q @ Freq | 12 @ 100MHz | |
Frequency - Self Resonant | 2.4GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.42700 | $4.27 |
100 | $0.34980 | $34.98 |
1,000 | $0.28796 | $287.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.25594 | $1,023.76 |
8,000 | $0.24131 | $1,930.48 |
12,000 | $0.23314 | $2,797.68 |
20,000 | $0.22326 | $4,465.20 |
28,000 | $0.21698 | $6,075.44 |
40,000 | $0.21053 | $8,421.20 |
100,000 | $0.19482 | $19,482.00 |
200,000 | $0.18375 | $36,750.00 |
400,000 | $0.17859 | $71,436.00 |