
BSCH001005054N7SCP | |
|---|---|
DigiKey Part Number | 553-BSCH001005054N7SCPTR-ND - Tape & Reel (TR) 553-BSCH001005054N7SCPCT-ND - Cut Tape (CT) 553-BSCH001005054N7SCPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH001005054N7SCP |
Description | FIXED IND 4.7NH 400MA 180MOHM SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Multilayer Inductor 400 mA 180mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 4.7 nH | |
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.16300 | $1.63 |
| 100 | $0.13540 | $13.54 |
| 1,000 | $0.11136 | $111.36 |
| 5,000 | $0.09715 | $485.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09133 | $913.30 |
| 20,000 | $0.08610 | $1,722.00 |
| 30,000 | $0.08319 | $2,495.70 |
| 50,000 | $0.07966 | $3,983.00 |
| 70,000 | $0.07742 | $5,419.40 |
| 100,000 | $0.07511 | $7,511.00 |
| 250,000 | $0.06951 | $17,377.50 |
| 500,000 | $0.06555 | $32,775.00 |
| 1,000,000 | $0.06200 | $62,000.00 |

