
BSCH0010050547NJCP | |
---|---|
DigiKey Part Number | 553-BSCH0010050547NJCPTR-ND - Tape & Reel (TR) 553-BSCH0010050547NJCPCT-ND - Cut Tape (CT) 553-BSCH0010050547NJCPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH0010050547NJCP |
Description | FIXED IND 47NH 200MA 720MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Multilayer Inductor 200 mA 720mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 47 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 720mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18100 | $1.81 |
100 | $0.14620 | $14.62 |
1,000 | $0.12037 | $120.37 |
5,000 | $0.10495 | $524.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09896 | $989.60 |
20,000 | $0.09330 | $1,866.00 |
30,000 | $0.09014 | $2,704.20 |
50,000 | $0.08632 | $4,316.00 |
70,000 | $0.08389 | $5,872.30 |
100,000 | $0.08139 | $8,139.00 |
250,000 | $0.07532 | $18,830.00 |
500,000 | $0.07104 | $35,520.00 |
1,000,000 | $0.06774 | $67,740.00 |