
BSCH001005051N2SCP | |
---|---|
DigiKey Part Number | 553-BSCH001005051N2SCPTR-ND - Tape & Reel (TR) 553-BSCH001005051N2SCPCT-ND - Cut Tape (CT) 553-BSCH001005051N2SCPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH001005051N2SCP |
Description | FIXED IND 1.2NH 400MA 90MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.2 nH Unshielded Multilayer Inductor 400 mA 90mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1.2 nH | |
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.16400 | $1.64 |
100 | $0.13790 | $13.79 |
1,000 | $0.11339 | $113.39 |
5,000 | $0.09893 | $494.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09327 | $932.70 |
20,000 | $0.08794 | $1,758.80 |
30,000 | $0.08496 | $2,548.80 |
50,000 | $0.08136 | $4,068.00 |
70,000 | $0.07907 | $5,534.90 |
100,000 | $0.07672 | $7,672.00 |
250,000 | $0.07099 | $17,747.50 |
500,000 | $0.06695 | $33,475.00 |
1,000,000 | $0.06343 | $63,430.00 |