BPSD00030315100M00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPSD00050432121K00

DigiKey Part Number
553-BPSD00050432121K00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BPSD00050432121K00
Description
INDUCTOR POWER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 µH Unshielded Inductor 1.8Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
120 µH
Tolerance
±10%
Current - Saturation (Isat)
380mA
Shielding
Unshielded
DC Resistance (DCR)
1.8Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.35003$2,700.06
Manufacturers Standard Package