
BMMA00060630100MX2 | |
---|---|
DigiKey Part Number | 553-BMMA00060630100MX2TR-ND - Tape & Reel (TR) 553-BMMA00060630100MX2CT-ND - Cut Tape (CT) 553-BMMA00060630100MX2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMMA00060630100MX2 |
Description | INDUCTOR POWER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 4 A 68mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 68mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.274" L x 0.260" W (6.95mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $2.65200 | $26.52 |
100 | $2.17760 | $217.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.79082 | $1,790.82 |
2,000 | $1.68855 | $3,377.10 |
3,000 | $1.63153 | $4,894.59 |
5,000 | $1.56247 | $7,812.35 |
7,000 | $1.51861 | $10,630.27 |
10,000 | $1.47352 | $14,735.20 |
25,000 | $1.36385 | $34,096.25 |
50,000 | $1.36097 | $68,048.50 |