
BWCS00292821R82J00 | |
---|---|
DigiKey Part Number | 553-BWCS00292821R82J00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWCS00292821R82J00 |
Description | INDUCTOR RF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 820 nH Unshielded Drum Core, Wirewound Inductor 400 mA 1.61Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 820 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.61Ohm Max | |
Q @ Freq | 45 @ 100MHz | |
Frequency - Self Resonant | 350MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.115" L x 0.110" W (2.92mm x 2.79mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.66806 | $1,336.12 |