
BBUP00201209331Y00 | |
|---|---|
DigiKey Part Number | 553-BBUP00201209331Y00TR-ND - Tape & Reel (TR) 553-BBUP00201209331Y00CT-ND - Cut Tape (CT) 553-BBUP00201209331Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBUP00201209331Y00 |
Description | FERRITE BEAD 330 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 3A 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.95500 | $9.55 |
| 25 | $0.82880 | $20.72 |
| 50 | $0.74240 | $37.12 |
| 100 | $0.66330 | $66.33 |
| 250 | $0.56880 | $142.20 |
| 500 | $0.50354 | $251.77 |
| 1,000 | $0.44325 | $443.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.33503 | $1,340.12 |
| 8,000 | $0.31410 | $2,512.80 |


