
BBSY00100505600Y00 | |
|---|---|
DigiKey Part Number | 553-BBSY00100505600Y00TR-ND - Tape & Reel (TR) 553-BBSY00100505600Y00CT-ND - Cut Tape (CT) 553-BBSY00100505600Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBSY00100505600Y00 |
Description | FERRITE BEAD 60 OHM 0402 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 500mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.35900 | $3.59 |
| 25 | $0.31320 | $7.83 |
| 50 | $0.28220 | $14.11 |
| 100 | $0.25370 | $25.37 |
| 250 | $0.21896 | $54.74 |
| 500 | $0.19516 | $97.58 |
| 1,000 | $0.17320 | $173.20 |
| 5,000 | $0.12841 | $642.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07898 | $789.80 |
| 20,000 | $0.06816 | $1,363.20 |
| 30,000 | $0.06629 | $1,988.70 |

