
BBSY00100505300Y00 | |
|---|---|
DigiKey Part Number | 553-BBSY00100505300Y00TR-ND - Tape & Reel (TR) 553-BBSY00100505300Y00CT-ND - Cut Tape (CT) 553-BBSY00100505300Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBSY00100505300Y00 |
Description | FERRITE BEAD 30 OHM 0402 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 500mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.30200 | $3.02 |
| 25 | $0.26120 | $6.53 |
| 50 | $0.23340 | $11.67 |
| 100 | $0.20970 | $20.97 |
| 250 | $0.18144 | $45.36 |
| 500 | $0.16202 | $81.01 |
| 1,000 | $0.14400 | $144.00 |
| 5,000 | $0.10722 | $536.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09323 | $932.30 |
| 20,000 | $0.08138 | $1,627.60 |

