BBPY00160808800Y00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.12018
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.12018
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.12018
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 57,192
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 24,148
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 5,085
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 98,055
Unit Price: $1.06000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4,000
Unit Price: $1.39000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,750
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Signal Transformer
In Stock: 0
Unit Price: $0.36223
Datasheet

Parametric Equivalent


Signal Transformer
In Stock: 0
Unit Price: $0.36223
Datasheet

Parametric Equivalent


TAI-TECH Advanced Electronics Co., Ltd.
In Stock: 5,670
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 7,805
Unit Price: $0.82000
Datasheet
80 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 2.5A 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBPY00160808800Y00

DigiKey Part Number
553-BBPY00160808800Y00TR-ND - Tape & Reel (TR)
553-BBPY00160808800Y00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BBPY00160808800Y00
Description
FERRITE BEAD 80 OHM 0603 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 2.5A 50mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
80 Ohms @ 100 MHz
Current Rating (Max)
2.5A
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.12018$480.72
Manufacturers Standard Package