
BBPY00160808151Y00 | |
---|---|
DigiKey Part Number | 553-BBPY00160808151Y00TR-ND - Tape & Reel (TR) 553-BBPY00160808151Y00CT-ND - Cut Tape (CT) 553-BBPY00160808151Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBPY00160808151Y00 |
Description | FERRITE BEAD 150 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 2A 85mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 85mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32100 | $3.21 |
25 | $0.28000 | $7.00 |
50 | $0.25180 | $12.59 |
100 | $0.22560 | $22.56 |
250 | $0.19528 | $48.82 |
500 | $0.17402 | $87.01 |
1,000 | $0.15468 | $154.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.12011 | $480.44 |
8,000 | $0.10466 | $837.28 |
12,000 | $0.09612 | $1,153.44 |
20,000 | $0.08849 | $1,769.80 |