ABPY00100505100Y00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBPY00160808110Y00

DigiKey Part Number
553-BBPY00160808110Y00TR-ND - Tape & Reel (TR)
553-BBPY00160808110Y00CT-ND - Cut Tape (CT)
553-BBPY00160808110Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBPY00160808110Y00
Description
FERRITE BEAD 11 OHM 0603 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
11 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 4A 20mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
11 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
20mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88,384
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.31800$3.18
25$0.28080$7.02
50$0.25120$12.56
100$0.22600$22.60
250$0.19516$48.79
500$0.17426$87.13
1,000$0.15477$154.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.12018$480.72
8,000$0.10470$837.60
12,000$0.09615$1,153.80
20,000$0.08872$1,774.40
Manufacturers Standard Package