
BBPY00100505800Y00 | |
|---|---|
DigiKey Part Number | 553-BBPY00100505800Y00TR-ND - Tape & Reel (TR) 553-BBPY00100505800Y00CT-ND - Cut Tape (CT) 553-BBPY00100505800Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBPY00100505800Y00 |
Description | FERRITE BEAD 80 OHM 0402 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 1.2A 90mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 90mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.29400 | $2.94 |
| 25 | $0.25800 | $6.45 |
| 50 | $0.23180 | $11.59 |
| 100 | $0.20800 | $20.80 |
| 250 | $0.17980 | $44.95 |
| 500 | $0.16056 | $80.28 |
| 1,000 | $0.14277 | $142.77 |
| 5,000 | $0.10634 | $531.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09248 | $924.80 |
| 20,000 | $0.08057 | $1,611.40 |

