ABPY00100505100Y00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBPY00100505600Y00

DigiKey Part Number
553-BBPY00100505600Y00TR-ND - Tape & Reel (TR)
553-BBPY00100505600Y00CT-ND - Cut Tape (CT)
553-BBPY00100505600Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBPY00100505600Y00
Description
FERRITE BEAD 60 OHM 0402 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 1.5A 75mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
75mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,894
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.26100$2.61
25$0.22880$5.72
50$0.20580$10.29
100$0.18540$18.54
250$0.16044$40.11
500$0.14344$71.72
1,000$0.12760$127.60
5,000$0.09528$476.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08301$830.10
20,000$0.07156$1,431.20
30,000$0.07046$2,113.80
Manufacturers Standard Package