Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BBPY00060303800Y00 | |
|---|---|
DigiKey Part Number  | 553-BBPY00060303800Y00TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | BBPY00060303800Y00  | 
Description  | FERRITE BEAD 80 OHM 0201 1LN  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0201 (0603 Metric) 500mA 180mOhm  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Pulse Electronics  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Filter Type  | Power Line  | |
Number of Lines  | 1  | |
Impedance @ Frequency  | 80 Ohms @ 100 MHz  | |
Current Rating (Max)  | 500mA  | |
DC Resistance (DCR) (Max)  | 180mOhm  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 0201 (0603 Metric)  | |
Mounting Type  | Surface Mount  | |
Height (Max)  | 0.013" (0.33mm)  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Features  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15,000 | $0.12442 | $1,866.30 | 




