ABNQ00100505100Y00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBNQ00160808601Y00

DigiKey Part Number
553-BBNQ00160808601Y00TR-ND - Tape & Reel (TR)
553-BBNQ00160808601Y00CT-ND - Cut Tape (CT)
553-BBNQ00160808601Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBNQ00160808601Y00
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 500mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
500mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,286
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.34300$3.43
25$0.30040$7.51
50$0.26920$13.46
100$0.24150$24.15
250$0.20884$52.21
500$0.18618$93.09
1,000$0.16529$165.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.12817$512.68
8,000$0.11156$892.48
12,000$0.10237$1,228.44
20,000$0.09596$1,919.20
Manufacturers Standard Package