ABNQ00160808121Y00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBNQ00100505221Y00

DigiKey Part Number
553-BBNQ00100505221Y00TR-ND - Tape & Reel (TR)
553-BBNQ00100505221Y00CT-ND - Cut Tape (CT)
553-BBNQ00100505221Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBNQ00100505221Y00
Description
FERRITE BEAD 220 OHM 0402 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 600mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
600mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.27900$2.79
25$0.24320$6.08
50$0.21840$10.92
100$0.19540$19.54
250$0.16948$42.37
500$0.15124$75.62
1,000$0.13450$134.50
5,000$0.10031$501.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08732$873.20
20,000$0.07522$1,504.40
30,000$0.07493$2,247.90
Manufacturers Standard Package