
BBGK00160808600Y00 | |
|---|---|
DigiKey Part Number  | 553-BBGK00160808600Y00TR-ND - Tape & Reel (TR) 553-BBGK00160808600Y00CT-ND - Cut Tape (CT) 553-BBGK00160808600Y00DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BBGK00160808600Y00  | 
Description  | FERRITE BEAD 60 OHM 0603 1LN  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 60 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 700mA 60mOhm  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Pulse Electronics  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Filter Type  | -  | |
Number of Lines  | 1  | |
Impedance @ Frequency  | 60 Ohms @ 100 MHz  | |
Current Rating (Max)  | 700mA  | |
DC Resistance (DCR) (Max)  | 60mOhm  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Mounting Type  | Surface Mount  | |
Height (Max)  | 0.037" (0.95mm)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.29400 | $2.94 | 
| 25 | $0.25440 | $6.36 | 
| 50 | $0.23000 | $11.50 | 
| 100 | $0.20640 | $20.64 | 
| 250 | $0.17884 | $44.71 | 
| 500 | $0.15958 | $79.79 | 
| 1,000 | $0.14188 | $141.88 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.11032 | $441.28 | 
| 8,000 | $0.09623 | $769.84 | 
| 12,000 | $0.08845 | $1,061.40 | 
| 20,000 | $0.07995 | $1,599.00 | 

