ABBK00160808100Y00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBBK00160808221Y00

DigiKey Part Number
553-BBBK00160808221Y00TR-ND - Tape & Reel (TR)
553-BBBK00160808221Y00CT-ND - Cut Tape (CT)
553-BBBK00160808221Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBBK00160808221Y00
Description
FERRITE BEAD 220 OHM 0603 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 300mA 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
300mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,315
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.43200$4.32
25$0.37520$9.38
50$0.33780$16.89
100$0.30270$30.27
250$0.26108$65.27
500$0.23252$116.26
1,000$0.20617$206.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.15905$636.20
8,000$0.13796$1,103.68
12,000$0.12629$1,515.48
20,000$0.12493$2,498.60
Manufacturers Standard Package