AWCU00201212121M02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWCU00453226513TM2

DigiKey Part Number
553-AWCU00453226513TM2TR-ND - Tape & Reel (TR)
553-AWCU00453226513TM2CT-ND - Cut Tape (CT)
553-AWCU00453226513TM2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AWCU00453226513TM2
Description
CMC 51UH 230MA 2LN SURFACE MOUNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
51 µH @ 1 MHz 2 Line Common Mode Choke Surface Mount 230mA DCR 1Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
51 µH @ 1 MHz
Current Rating (Max)
230mA
DC Resistance (DCR) (Max)
1Ohm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-50°C ~ 150°C
Approval Agency
-
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max)
0.110" (2.80mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,899
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.87000$8.87
10$7.31600$73.16
25$6.76600$169.15
50$6.37840$318.92
100$6.01370$601.37
250$5.56376$1,390.94
500$5.24618$2,623.09
1,000$5.15076$5,150.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.83096$9,577.40
5,000$3.61304$18,065.20
7,500$3.49154$26,186.55
12,500$3.45273$43,159.12
Manufacturers Standard Package