
AWCU00453226101XG0 | |
---|---|
DigiKey Part Number | 553-AWCU00453226101XG0TR-ND - Tape & Reel (TR) 553-AWCU00453226101XG0CT-ND - Cut Tape (CT) 553-AWCU00453226101XG0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWCU00453226101XG0 |
Description | CMC 100UH 200MA 2LN 6.5KOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 6.5 kOhms @ 10 MHz 200mA DCR 2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 6.5 kOhms @ 10 MHz | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 2Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -50°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.110" (2.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.05000 | $10.05 |
10 | $8.24300 | $82.43 |
25 | $7.62640 | $190.66 |
50 | $7.19040 | $359.52 |
100 | $6.77860 | $677.86 |
250 | $6.27152 | $1,567.88 |
500 | $5.91354 | $2,956.77 |
1,000 | $5.88683 | $5,886.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.16055 | $12,901.38 |
5,000 | $4.86729 | $24,336.45 |
7,500 | $4.80949 | $36,071.18 |