APMI00100868R18K0F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $7.04668
Datasheet
APMI00090680R28K00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APMI00100868R18K0F

DigiKey Part Number
553-APMI00100868R18K0FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APMI00100868R18K0F
Description
INDUCTOR POWER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
180 nH Shielded Inductor 54 A 0.29mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
180 nH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
56A
Shielding
Shielded
DC Resistance (DCR)
0.29mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.402" L x 0.307" W (10.20mm x 7.80mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.04668$3,523.34
Manufacturers Standard Package