
ADCC00201612R15MC1 | |
|---|---|
DigiKey Part Number | 553-ADCC00201612R15MC1TR-ND - Tape & Reel (TR) 553-ADCC00201612R15MC1CT-ND - Cut Tape (CT) 553-ADCC00201612R15MC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCC00201612R15MC1 |
Description | FIXED IND 150NH 5.5A 16 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Wirewound Inductor 5.5 A 16mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $1.01800 | $10.18 |
| 100 | $0.84000 | $84.00 |
| 1,000 | $0.69063 | $690.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.62910 | $1,887.30 |

