P8203NLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P8205NLT

DigiKey Part Number
553-1520-2-ND - Tape & Reel (TR)
553-1520-1-ND - Cut Tape (CT)
553-1520-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P8205NLT
Description
CURR SENSE XFMR 1:50 SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1:50 Current Sense Transformer 50kHz ~ 1MHz 6mOhm Primary, 1.5Ohm Secondary 500 µH Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
P8205NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
50kHz ~ 1MHz
Type
Invasive
Inductance
500 µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:50
Current Ratio
-
DC Resistance (DCR)
6mOhm Primary, 1.5Ohm Secondary
Ratings
-
Mounting Type
Surface Mount
Size / Dimension
0.284" L x 0.330" W (7.21mm x 8.38mm)
Height - Seated (Max)
0.217" (5.50mm)
Termination Style
Gull Wing
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,859
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.83000$19.83
10$17.91600$179.16
25$17.21120$430.28
50$16.68740$834.37
100$16.17830$1,617.83
250$15.52368$3,880.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$14.64578$13,181.20
1,800$14.18845$25,539.21
2,700$13.92671$37,602.12
4,500$13.60283$61,212.74
Manufacturers Standard Package