
SMT-1640-S-4-R | |
|---|---|
DigiKey Part Number | 668-SMT-1640-S-4-RTR-ND - Tape & Reel (TR) 668-SMT-1640-S-4-RCT-ND - Cut Tape (CT) 668-SMT-1640-S-4-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-1640-S-4-R |
Description | BUZZER PIEZO 5V16X16MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 5mA 4kHz 85dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-1640-S-4-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 1 ~ 25V | |
Frequency | 4kHz | |
Technology | Piezo | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 5mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.630" L x 0.630" W (16.00mm x 16.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.04000 | $14.04 |
| 10 | $10.97000 | $109.70 |
| 25 | $9.98120 | $249.53 |
| 50 | $9.30140 | $465.07 |
| 100 | $8.67490 | $867.49 |
| 250 | $7.92064 | $1,980.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $7.58984 | $6,071.87 |
| 1,600 | $7.06823 | $11,309.17 |
| 2,400 | $6.78379 | $16,281.10 |
| 4,000 | $6.46616 | $25,864.64 |


