
SMT-0440-T-2-R | |
|---|---|
DigiKey Part Number | 668-SMT-0440-T-2-RTR-ND - Tape & Reel (TR) 668-SMT-0440-T-2-RCT-ND - Cut Tape (CT) 668-SMT-0440-T-2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-0440-T-2-R |
Description | BUZZER MAGN 3V 4X4MM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3 V 90mA 4kHz 70dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-0440-T-2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 4kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 70dB @ 3V, 10cm | |
Current - Supply | 90mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.14000 | $26.14 |
| 10 | $20.57000 | $205.70 |
| 25 | $18.73840 | $468.46 |
| 50 | $17.47400 | $873.70 |
| 100 | $16.31060 | $1,631.06 |
| 250 | $15.97536 | $3,993.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $13.05163 | $39,154.89 |












