
AT-1240-TT | |
|---|---|
DigiKey Part Number | 668-AT-1240-TT-ND |
Manufacturer | |
Manufacturer Product Number | AT-1240-TT |
Description | PIEZO TRANSDUCER 12MM 4000HZ 80D |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 5mA 4kHz 80dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 1 ~ 20V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 5V, 10cm | |
Current - Supply | 5mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $5.64000 | $56.40 |
| 25 | $5.06440 | $126.61 |
| 50 | $4.67480 | $233.74 |
| 100 | $4.32290 | $432.29 |
| 300 | $3.82957 | $1,148.87 |
| 500 | $3.62404 | $1,812.02 |
| 1,000 | $3.36654 | $3,366.54 |
| 5,000 | $2.85095 | $14,254.75 |











