SMI-1324-TW-12V-R-T/R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMI-1324-TW-12V-R-T/R

DigiKey Part Number
668-1335-2-ND - Tape & Reel (TR)
668-1335-1-ND - Cut Tape (CT)
668-1335-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMI-1324-TW-12V-R-T/R
Description
BUZZER MAGN 12V 12.5X12.5MM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Electromechanical/Magnetic 12 V 30mA 2.4kHz 85dB @ 12V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMI-1324-TW-12V-R-T/R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
8 ~ 15V
Frequency
2.4kHz
Technology
Electromechanical/Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 12V, 10cm
Current - Supply
30mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.283" (7.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 468
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$53.70000$53.70
10$42.36100$423.61
25$38.63440$965.86
50$36.06440$1,803.22
100$35.77700$3,577.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350$29.86223$10,451.78
700$29.22929$20,460.50
Manufacturers Standard Package