AS04516MR-2-LW105-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS04516MR-2-LW105-R

DigiKey Part Number
668-AS04516MR-2-LW105-R-ND
Manufacturer
Manufacturer Product Number
AS04516MR-2-LW105-R
Description
SPEAKER 16OHM 1W TOP PORT 86DB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 Ohms General Purpose Speaker 1 W 800 Hz ~ 4 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
AS04516MR-2-LW105-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
800 Hz ~ 4 kHz
Frequency - Self Resonant
800Hz
Impedance
16 Ohms
Efficiency - dBA
86.00
Efficiency - Testing
1W/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1 W
Power - Max
2 W
Port Location
Top
Shape
Round
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Wire Leads
Size / Dimension
1.772" Dia (45.00mm)
Height - Seated (Max)
0.610" (15.50mm)
Operating Temperature
-30°C ~ 70°C
Distortion Rating
5% Max
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$28.49000$28.49
10$22.41600$224.16
25$20.42240$510.56
50$19.04960$952.48
100$17.78170$1,778.17
300$15.97067$4,791.20
500$15.20348$7,601.74
1,000$14.36925$14,369.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.