AS01516MR-2-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS01516MR-2-R

DigiKey Part Number
668-AS01516MR-2-R-ND
Manufacturer
Manufacturer Product Number
AS01516MR-2-R
Description
SPEAKR 16OHM 500MW TOP PORT 86DB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
16 Ohms General Purpose Speaker 500 mW 800 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
AS01516MR-2-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
800 Hz ~ 20 kHz
Frequency - Self Resonant
850Hz
Impedance
16 Ohms
Efficiency - dBA
86.00
Efficiency - Testing
100mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
500 mW
Power - Max
800 mW
Port Location
Top
Shape
Round
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
0.591" Dia (15.00mm)
Height - Seated (Max)
0.146" (3.70mm)
Operating Temperature
-30°C ~ 70°C
Distortion Rating
5% Max
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$22.03000$22.03
10$17.31200$173.12
25$15.76560$394.14
50$14.70000$735.00
100$13.71770$1,371.77
300$12.31417$3,694.25
500$11.71952$5,859.76
1,000$10.96633$10,966.33
5,000$10.77534$53,876.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.