
AS01504MR-R | |
---|---|
DigiKey Part Number | 668-AS01504MR-R-ND |
Manufacturer | |
Manufacturer Product Number | AS01504MR-R |
Description | SPEAKER 4OHM 500MW TOP PORT 85DB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 500 mW 920 Hz ~ 5 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS01504MR-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 920 Hz ~ 5 kHz | |
Frequency - Self Resonant | 920Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 85.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 800 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.591" Dia (15.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Operating Temperature | -30°C ~ 70°C | |
Distortion Rating | 5% Max |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.79000 | $18.79 |
10 | $14.72100 | $147.21 |
25 | $13.39720 | $334.93 |
50 | $12.49040 | $624.52 |
100 | $11.65310 | $1,165.31 |
300 | $10.45713 | $3,137.14 |
500 | $9.95066 | $4,975.33 |
1,000 | $9.30907 | $9,309.07 |
5,000 | $8.98590 | $44,929.50 |