30 Hz ~ 15 kHz Analog Microphone Electret Condenser 1.5 V ~ 10 V Omnidirectional ( -46dB ±3dB ) PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOM-6746P-R

DigiKey Part Number
668-1418-ND
Manufacturer
Manufacturer Product Number
AOM-6746P-R
Description
MIC COND ANLG OMNI -46DB 0.382"D
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
30 Hz ~ 15 kHz Analog Microphone Electret Condenser 1.5 V ~ 10 V Omnidirectional (-46dB ±3dB) PC Pins
Datasheet
 Datasheet
EDA/CAD Models
AOM-6746P-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Electret Condenser
Output Type
Analog
Direction
Omnidirectional
Frequency Range
30 Hz ~ 15 kHz
Sensitivity
-46dB ±3dB
S/N Ratio
60dB
Impedance
2.2 kOhms
Voltage - Rated
1.5 V
Voltage Range
1.5 V ~ 10 V
Current - Supply
500 µA
Port Location
Top
Termination
PC Pins
Size / Dimension
0.382" Dia (9.70mm)
Height (Max)
0.272" (6.90mm)
Shape
Circular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11.10000$11.10
10$8.70500$87.05
25$7.92040$198.01
50$7.37860$368.93
100$6.87840$687.84
300$6.16567$1,849.70
500$5.86384$2,931.92
1,000$5.48186$5,481.86
5,000$4.99708$24,985.40
Manufacturers Standard Package