



AI-4228-TF-LW140-R | |
---|---|
DigiKey Part Number | 668-1351-ND |
Manufacturer | |
Manufacturer Product Number | AI-4228-TF-LW140-R |
Description | BUZZER PIEZO 12V 41.8MM FLANGE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 10mA 2.8kHz 105dB @ 12V, 10cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AI-4228-TF-LW140-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 20V | |
Frequency | 2.8kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 105dB @ 12V, 10cm | |
Current - Supply | 10mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.646" Dia (41.80mm) | |
Height - Seated (Max) | 0.650" (16.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.52000 | $37.52 |
10 | $29.51900 | $295.19 |
25 | $26.90240 | $672.56 |
90 | $23.68600 | $2,131.74 |
180 | $22.13411 | $3,984.14 |
270 | $21.28200 | $5,746.14 |
540 | $19.91380 | $10,753.45 |
1,080 | $19.53533 | $21,098.16 |