



AI-4228-TF-LW140-C-R | |
---|---|
DigiKey Part Number | 668-1282-ND |
Manufacturer | |
Manufacturer Product Number | AI-4228-TF-LW140-C-R |
Description | BUZZER PIEZO 12V 41.8MM FLANGE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 10mA 2.8kHz 106dB @ 12V, 10cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AI-4228-TF-LW140-C-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 1.5 ~ 20V | |
Frequency | 2.8kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 106dB @ 12V, 10cm | |
Current - Supply | 10mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 65°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.646" Dia (41.80mm) | |
Height - Seated (Max) | 0.650" (16.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.03000 | $43.03 |
10 | $33.88700 | $338.87 |
25 | $30.88960 | $772.24 |
90 | $27.20489 | $2,448.44 |
180 | $25.42717 | $4,576.89 |
270 | $24.45085 | $6,601.73 |
540 | $22.88344 | $12,357.06 |
1,080 | $22.78553 | $24,608.37 |